EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.40.95.80 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 8.75 |
Package Width | 15.75 |
Package Length | 34.8 |
PCB changed | 10 |
Standard Package Name | DIP |
Supplier Package | DIP SMD Module |
Pin Count | 10 |
Provide the ability to switch between voltages by using this step down PTH12010YAZ DC to DC converter and switching regulator module. It has a voltage of 0.55 to 1.8 V. This part has a temperature range of -40 °C to 85 °C. This component will be shipped in tray format.