EAR99 | |
Unconfirmed | |
Automotive | Yes |
PPAP | Yes |
Voltage Regulator | |
LIN 2.0|LIN 2.1|LIN 2.2|LIN 2.2A | |
Yes | |
Yes | |
20 | |
3.3|5 | |
-45 | |
45 | |
4.5 | |
36 | |
Single | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.98(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |