Texas InstrumentsPTMA402050N2AZTDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 5V 2A 10W 6-Pin DIP SMD Module T/R
Compliant with Exemption | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 8.25 mm |
Package Width | 24.38 mm |
Package Length | 27.94 mm |
PCB changed | 6 |
Standard Package Name | DIP |
Supplier Package | DIP SMD Module |
6 |
EDA / CAD Models |