VishayPTN0402H1001BST1Resistor Fixed Single-Surface Mount
Res Thin Film 0402 1K Ohm 0.1% 0.05W(1/20W) ±50ppm/°C Sulfur Resistant Pad SMD T/R
Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
1K | |
0.1% | |
75 | |
No | |
0.05 (1/20) | |
Thin Film | |
-55 | |
155 | |
±50 | |
70 to 155 | |
No | |
No | |
Yes | |
0402 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
0402 | |
1.07 | |
0.56 | |
0.84 | |
Surface Mount |
EDA / CAD Models |