VishayPTN1206E2342BBT0Resistor Fixed Single-Surface Mount
Res Thin Film 1206 23.4K Ohm 0.1% 0.4W ±25ppm/°C Sulfur Resistant Pad SMD T/R
Not Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
23.4K | |
0.1% | |
200 | |
No | |
0.4 | |
Thin Film | |
-55 | |
155 | |
±25 | |
70 to 155 | |
No | |
No | |
Yes | |
1206 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
1206 | |
3.2 | |
1.6 | |
0.84 | |
Surface Mount |
EDA / CAD Models |