EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8542.39.00.01 |
Automotive | No |
PPAP | No |
Logic Function | Level Shifter/Driver |
Channel Type | Unidirectional |
Maximum Propagation Delay Time @ Maximum CL (ns) | 0.2@3.3V |
Absolute Propagation Delay Time (ns) | 0.2 |
Minimum Operating Supply Voltage (V) | 2.8 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Mounting | Surface Mount |
Package Height | 0.85 - 0.05(Max) |
Package Width | 5.1(Max) |
Package Length | 5.1(Max) |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | HVQFN EP |
Pin Count | 32 |
Lead Shape | No Lead |