NXP SemiconductorsPTN36001HXAZUSB Interface ICs
Super Speed USB Redriver USB 3.0 1.8V T/R 12-Pin X2QFN
Compliant | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
USB Redriver | |
No | |
Super Speed | |
5000 | |
USB 3.0 | |
1.8 | |
0 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.33 mm |
Package Width | 1.25 mm |
Package Length | 2.1 mm |
PCB changed | 12 |
Standard Package Name | QFN |
Supplier Package | X2QFN |
12 | |
Lead Shape | No Lead |