NXP SemiconductorsPTN5100BSMPUSB Interface ICs
High Speed USB Type-C power delivery PHY USB-C 3.3V T/R 20-Pin HVQFN EP
Compliant | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 4 mm |
Package Length | 4 mm |
PCB changed | 20 |
Standard Package Name | QFN |
Supplier Package | HVQFN EP |
20 | |
Lead Shape | No Lead |
EDA / CAD Models |