NXP SemiconductorsPTN5110NTHQZUSB Interface ICs
Low Speed/Full Speed/High Speed USB Interface Device USB 3.0 3.3V T/R 16-Pin HX2QFN EP
Compliant | |
EAR99 | |
Obsolete | |
PTN5110NTHQZ | |
SVHC | Yes |
Automotive | No |
PPAP | No |
USB Interface Device | |
No | |
Full Speed|High Speed|Low Speed | |
0.33 | |
1 | |
USB 3.0 | |
I2C | |
2.7 | |
5.5 | |
3.3 | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.33 |
Package Width | 2.6 |
Package Length | 2.6 |
PCB changed | 16 |
Supplier Package | HX2QFN EP |
16 |