NXP SemiconductorsPTN5150HXZUSB Interface ICs
Basic USB Type-C Controller USB 1.1 3.3V/5V T/R 12-Pin X2QFN
Compliant | |
Obsolete | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Basic USB Type-C Controller | |
No | |
USB 1.1 | |
I2C | |
2.7 | |
5.5 | |
3.3|5 | |
0.1 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.35(Max) mm |
Package Width | 1.6 mm |
Package Length | 1.6 mm |
PCB changed | 12 |
Standard Package Name | QFN |
Supplier Package | X2QFN |
12 | |
Lead Shape | No Lead |