Texas InstrumentsPTN78060AASDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT -3V to -15V 3A 15W 7-Pin SMD Module Tray
Not Compliant | |
EAR99 | |
Active | |
8504.40.95.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 9(Max) - 0.25(Min) |
Package Width | 15.75 |
Package Length | 25.27 |
PCB changed | 7 |
Standard Package Name | SMD |
Supplier Package | SMD Module |
7 | |
Lead Shape | Ball |
Provide the ability to switch between voltages by using this step down PTN78060AAS DC to DC converter and switching regulator module. It has a voltage of -15 to -3 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component comes in tray packaging, useful for fast picking and placing of your parts.
EDA / CAD Models |