Texas InstrumentsPTPS23881RTQTPower Over Ethernet - PoE Controllers
8-Channel, Power-Over-Ethernet Controller
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 8.15(Max) |
Package Length | 8.15(Max) |
PCB changed | 56 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
56 |
EDA / CAD Models |