EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Step Down | |
1 | |
3 | |
65 | |
1.223 to 15 | |
0.1 | |
DC/DC | |
0.0046 | |
500(Typ) | |
Yes | |
0.3%(Typ) | |
0.3%(Typ) | |
83(Typ) | |
Positive | |
-40 | |
125 | |
Tape and Reel | |
Adjustable | |
0.0377 | |
Mounting | Surface Mount |
Package Height | 1.9(Max) |
Package Width | 2.9(Max) |
Package Length | 3.8(Max) |
PCB changed | 10 |
Standard Package Name | SIP |
Supplier Package | uSIP SMD EP |
10 | |
Lead Shape | No Lead |
EDA / CAD Models |