ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Type | Step Down |
Isolation | Non-Isolated |
Number of Outputs | 1 |
Minimum Input Voltage (V) | 4.5 |
Maximum Input Voltage (V) | 14 |
Output Voltage (V) | 0.6 to 5.5 |
Output Current (A) | 10 |
Input/Output Type | DC/DC |
Typical Standby Current (mA) | 1 |
Switching Frequency (kHz) | 300(Typ) |
Switching Regulator | Yes |
Load Regulation | 0.5%Vo(Typ) |
Line Regulation | 0.3%Vo(Typ) |
Efficiency (%) | 95(Typ) |
On/Off Logic | Positive |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tray |
Output Type | Adjustable |
Product Weight (g) | 2.74 |
Mounting | Through Hole |
Package Height | 16.51 |
Package Width | 11.5(Max) |
Package Length | 10.41 |
PCB changed | 5 |
Standard Package Name | SIP |
Supplier Package | SIP Module |
Pin Count | 5 |
Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down PTR08100WVD DC to DC converter and switching regulator module. It has a voltage of 0.6 to 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. The component will be shipped in tray format.