BournsPTR901-2015K-A103
Res Carbon Film POT 10K Ohm 20% 0.025W 1(Elec)/1(Mech)Turns 6mm (28.4 X 9.5 X 11.3mm) Pin Panel Mount/Through Hole
Compliant | |
EAR99 | |
Active | |
8533.40.80.50 | |
Automotive | Unknown |
PPAP | Unknown |
Potentiometer | |
10K | |
20% | |
150(AC)|20(DC) | |
0.025 | |
Carbon Film | |
-10 | |
50 | |
Log | |
Pin | |
Side | |
6 | |
1(Elec)|1(Mech) | |
1 | |
1 | |
300 | |
15000 | |
1 | |
28.4 | |
9.5 | |
11.3 | |
Panel Mount/Through Hole |
Optimization and calibration of resistance in a circuit has never been easier with this PTR901-2015K-A103 potentiometer from Bourns! This product has a resistance value of 10K Ohm. This part has a power rating of 0.025 W. The PTR901-2015K-A103 part has a pin termination style. This part has an operating temperature of -10 to 50 °C. This product is 28.4 mm long, 11.3 mm tall and 9.5 mm deep. It has a tolerance of 20%. This device utilizes carbon film technology.