EatonPTS060315V010PTC Resettable Fuses
PTC Resettable Fuse 0.1A(hold) 0.25A(trip) 15VDC 3A 0.5W 1s 0.5Ohm SMD Solder Pad 0603 1.65 X 0.8 X 0.53mm T/R
EAR99 | |
Active | |
8533.29.00.00 | |
Automotive | No |
PPAP | No |
15VDC | |
3 | |
0.1 | |
0.25 | |
0.5 | |
6 | |
0.5 | |
1@0.5A | |
Solder Pad | |
2 | |
-40 | |
85 | |
Tape and Reel | |
1.65 X 0.8 X 0.53 | |
1.65 | |
0.8 | |
0.53 | |
Surface Mount | |
0603 |
EDA / CAD Models |