VishayPTS080501B100RP100Thermistors
Thermistor RTD 100 Ohm 2-Pin 0805 Surface Mount Solder Pad T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
This PTS080501B100RP100 temperature and humidity sensor from Vishay can provide two different sets of data for your processing needs. It has an analog output. This part has a minimum operating temperature of -55 °C and a maximum of 155 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.
EDA / CAD Models |