EatonPTS181216V035PTC Resettable Fuses

PTC Resettable Fuse 0.35A(hold) 0.7A(trip) 16VDC 100A 0.8W 0.1s 0.32Ohm SMD Solder Pad 1812 T/R

This PTS181216V035 PTC resettable fuse from Eaton is an alternative to replacing burned out fuses. This device has a maximum current rating of 100. This resettable fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 4.73(Max) mm long, 0.68(Max) mm tall and 3.41(Max) mm deep.

Import TariffMay apply to this part if shipping to the United States

681 parts: Ships in 11 days

    Total$27.79Price for 281

    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 681 parts
      • Price: $0.0989