C&KPTS540 JM035 SMTR LFSSwitch Tactile
Switch Tactile OFF Mom SPST Flush Round Button J-Lead 0.05A 12VDC 500000Cycles 1.57N SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Ultra-Low Profile | |
Flush Round Button | |
SPST | |
Momentary | |
N.O. | |
0.05@12VDC | |
250VAC | |
>=100 | |
<=100 | |
500000 | |
1.57 | |
0 | |
2 | |
3.1 | |
Surface Mount | |
J-Bend | |
4 | |
2.75 | |
Straight | |
-30 | |
85 | |
Tape and Reel | |
3.7 | |
3.7 | |
0.35 | |
3.7 | |
3.7 | |
0.35 |
EDA / CAD Models |