C&KPTS645SK50SMTR92LFSSwitch Tactile
Switch Tactile OFF Mom SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 2.55N SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
This PTS645SK50SMTR92LFS tactile switch from C&K Components makes it possible to turn on or off your circuit by the use of pressure. This device has a maximum current rating of 0.05 A @ 12VDC. It has a SPST configuration. This tactile switch has a minimum operating temperature of -20 °C and a maximum of 60 °C. The PTS645SK50SMTR92LFS tactile switch has a gull wing termination style. This round button actuator is 1.55 mm long. This product is 6 mm long, 5 mm tall and 9 mm deep. The maximum DC voltage rating is 12 VDC.
EDA / CAD Models |