C&KPTS645SL50SMTR 92 LFSSwitch Tactile

Switch Tactile OFF Mom SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 1.27N SMD T/R

This PTS645SL50SMTR92LFS tactile switch from C&K Components makes it possible to turn on or off your circuit by the use of pressure. It has a SPST configuration. This device has a maximum current rating of 0.05 A @ 12VDC. This tactile switch has an operating temperature range of -20 °C to 60 °C. The PTS645SL50SMTR92LFS tactile switch has a gull wing termination style. This product is 6 mm long, 5 mm tall and 9 mm deep. This round button actuator is 1.55 mm long. The maximum DC voltage rating is 12 VDC.

Import TariffMay apply to this part if shipping to the United States

8 parts: Ships today

    Total$0.21Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2117+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      8
      Country Of origin:
      China
         
      • Price: $0.2144
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2117+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 8 parts
      • Price: $0.2144