Top Searched

C&KPTS645SM43SMTR92LFSSwitch Tactile

Switch Tactile OFF Mom SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 1.57N SMD T/R

Apply pressure and turn your circuit on with this PTS645SM43SMTR92LFS tactile switch from C&K Components. It has a SPST configuration. This device has a maximum current rating of 0.05 A @ 12VDC. This tactile switch has a minimum operating temperature of -20 °C and a maximum of 60 °C. The PTS645SM43SMTR92LFS tactile switch has a gull wing termination style. The maximum DC voltage rating is 12 VDC. This product is 6 mm long, 4.3 mm tall and 9 mm deep. This round button actuator is 0.85 mm long.

Import TariffMay apply to this part

11,174 parts: Ships today

    Total$0.15Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2229+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      999
      Country Of origin:
      China
         
      • Price: $0.1493
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2229+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 6,174 parts
      • Price: $0.1493
    • (1000)

      Ships today

      Increment:
      1000
      Ships from:
      United States of America
      Date Code:
      2310+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 5,000 parts
      • Price: $0.1374