C&KPTS645SM70SMTR 92 LFSSwitch Tactile
Switch Tactile OFF Mom SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 1.57N SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Round Button | |
SPST | |
Momentary | |
N.O. | |
0.05@12VDC | |
250VAC | |
100000 | |
100 | |
100000 | |
1.57 | |
3.55 | |
2 | |
7.95 | |
Surface Mount | |
Gull Wing | |
4 | |
1.5 | |
4.5 | |
Straight | |
-20 | |
85 | |
Tape and Reel | |
6 | |
6 | |
3.45 | |
6 | |
9 | |
7 |
EDA / CAD Models |