C&KPTS645VH582LFSSwitch Tactile
Switch Tactile OFF Mom SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 1.96N Bracket Mount/Through Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Round Button | |
SPST | |
Momentary | |
N.O. | |
0.05@12VDC | |
250VAC | |
100000 | |
100 | |
100000 | |
1.96 | |
3.3 | |
1 | |
Bracket Mount/Through Hole | |
PC Pins | |
2 | |
3.95 | |
4.5 | |
Right Angle | |
-20 | |
70 | |
Bulk | |
7.5 | |
6.5 | |
7.1 | |
8.5 | |
9.8 | |
7.1 | |
Silver |
Wow! This PTS645VH582LFS tactile switch from C&K Components is easy for turning on your circuit with applied force. This device has a maximum current rating of 0.05 A @ 12VDC. It has a SPST configuration. This tactile switch has a minimum operating temperature of -20 °C and a maximum of 60 °C. The PTS645VH582LFS tactile switch has a PC pin termination style. This product is 8.5 mm long, 7.1 mm tall and 9.8 mm deep. The maximum DC voltage rating is 12 VDC. This round button actuator is 3.3 mm long.