C&KPTS645VH832LFSSwitch Tactile

Switch Tactile OFF Mom SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 1.96N Bracket Mount/Through Hole Bulk

Turn on or off your circuit simply by applying pressure to this PTS645VH832LFS tactile switch from C&K Components. It has a SPST configuration. This device has a maximum current rating of 0.05 A @ 12VDC. This tactile switch has an operating temperature range of -20 °C to 60 °C. The PTS645VH832LFS tactile switch has a PC pin termination style. This round button actuator is 5.8 mm long. This product is 8.5 mm long, 7.1 mm tall and 12.3 mm deep. The maximum DC voltage rating is 12 VDC.

91,104 parts: Ships in 3 days

    Total$78.31Price for 382

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 91,104 parts
      • Price: $0.205