C&KPTS645VL39-2 LFSSwitch Tactile
Switch Tactile OFF Mom SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 1.27N Bracket Mount/Through Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Round Button | |
SPST | |
Momentary | |
N.O. | |
0.05@12VDC | |
250VAC | |
100000 | |
100 | |
100000 | |
1.27 | |
1.3 | |
1 | |
Bracket Mount/Through Hole | |
PC Pins | |
2 | |
3.95 | |
4.5 | |
Right Angle | |
-20 | |
70 | |
Bulk | |
7.5 | |
6.5 | |
7.1 | |
8.5 | |
7.8 | |
7.1 | |
Silver |
This PTS645VL392LFS tactile switch from C&K Components is perfect for turning on your circuit by applying pressure. This device has a maximum current rating of 0.05 A @ 12VDC. It has a SPST configuration. This tactile switch has an operating temperature range of -20 °C to 60 °C. The PTS645VL392LFS tactile switch has a PC pin termination style. This round button actuator is 1.3 mm long. This product is 8.5 mm long, 7.1 mm tall and 7.8 mm deep. The maximum DC voltage rating is 12 VDC.