C&KPTS645VM13SMTR92 LFSSwitch Tactile
Switch Tactile OFF Mom SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 1.57N SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.50.90.31 | |
Automotive | No |
PPAP | No |
Round Button | |
SPST | |
Momentary | |
N.O. | |
0.05@12VDC | |
100VAC | |
>=100 | |
<=100 | |
100000 | |
1.57 | |
Dark Gray | |
1.3 | |
1 | |
Surface Mount | |
Gull Wing | |
2 | |
4.5 | |
Right Angle | |
-20 | |
70 | |
Tape and Reel | |
7.1 | |
6.6 | |
7 | |
9.5 | |
7.9 | |
7 |
EDA / CAD Models |