C&KPTS810SJM250SMTRLFSSwitch Tactile

Switch Tactile OFF Mom SPST Button J-Lead 0.05A 16VDC 150000Cycles 1.57N SMD T/R

This micro-miniature PTS810SJM250SMTRLFS tactile switch from C&K Components is perfect for turning on your circuit by applying pressure. This device has a maximum current rating of 0.05. It has a SPST configuration. This tactile switch has an operating temperature range of -40 °C to 85 °C. The PTS810SJM250SMTRLFS tactile switch has a j-bend termination style. This product is 3.2 mm long, 2.5 mm tall and 4.6 mm deep. This gray button actuator is 0.9 mm long. The maximum DC voltage rating is 16 VDC.

Import TariffMay apply to this part

123 parts: Ships today

    Total$0.34Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      123
         
      • Price: $0.3355
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      10 weeks
      • In Stock: 123 parts
      • Price: $0.3355