C&KPTS830GG140SMTRLFSSwitch Tactile
Switch Tactile OFF Mom SPST Round Button Gull Wing 0.05A 12VDC 200000Cycles 4.41N SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Micro-Miniature | |
Round Button | |
SPST | |
Momentary | |
N.O. | |
0.05@12VDC | |
100VAC | |
>=100 | |
<=100 | |
200000 | |
4.41 | |
0.4 | |
2 | |
3.2 | |
Surface Mount | |
Gull Wing | |
4 | |
0.23 | |
1.65 | |
Straight | |
-40 | |
85 | |
Tape and Reel | |
3.05 | |
2.6 | |
1 | |
3.5 | |
2.6 | |
1.4 |
EDA / CAD Models |