C&KPTS840 GKP SMTR LFSSwitch Tactile
Switch Tactile OFF Mom SPST Button Gull Wing 0.05A 12VDC 100000Cycles 2.16N SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Micro-Miniature | |
Button | |
SPST | |
Momentary | |
N.O. | |
0.05@12VDC | |
250VAC | |
>=100 | |
<=500 | |
100000 | |
2.16 | |
0.65 | |
2 | |
1.5 | |
Surface Mount | |
Gull Wing | |
4 | |
0.6 | |
3.6 | |
Right Angle | |
-40 | |
85 | |
Tape and Reel | |
3.5 | |
2.9 | |
1.35 | |
4.7 | |
3.75 | |
1.35 |
This micro-miniature PTS840GKPSMTRLFS tactile switch from C&K Components makes it possible to turn on or off your circuit by the use of pressure. This device has a maximum current rating of 0.05. It has a SPST configuration. This tactile switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The PTS840GKPSMTRLFS tactile switch has a gull wing termination style. The maximum DC voltage rating is 12 VDC. This product is 4.7 mm long, 1.35 mm tall and 3.75 mm deep. This button actuator is 0.65 mm long.