Artesyn Embedded PowerPTV05010WADDC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 1-OUT 0.8V to 3.6V 8A 28.8W 8-Pin SIP Module
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8504.40.95.80 | |
Automotive | Unknown |
PPAP | Unknown |
Step Down | |
Non-Isolated | |
1 | |
4.5 | |
5 | |
5.5 | |
0.8 to 3.6 | |
8 | |
28.8 | |
DC/DC | |
5 | |
650 | |
Yes | |
5mV(Typ) | |
5mV(Typ) | |
95 | |
Positive | |
-40 | |
85 | |
Adjustable | |
2.5 | |
Mounting | Through Hole |
Package Height | 10.16 |
Package Width | 8.38 |
Package Length | 22.86 |
PCB changed | 8 |
Standard Package Name | SIP |
Supplier Package | SIP Module |
8 |
Provide the ability to switch between voltages by using this step down PTV05010WAD DC to DC converter and switching regulator module. It has a voltage of 0.8 to 3.6 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.