Texas InstrumentsPTV08040WADDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 0.8V to 3.6V 50A 21-Pin DIP Module Tray
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 24.13 |
Package Width | 9.39 |
Package Length | 59.13 |
PCB changed | 21 |
Standard Package Name | DIP |
Supplier Package | DIP Module |
21 | |
Lead Shape | Through Hole |
EDA / CAD Models |