Top Purchased
BournsPTV112-4420A-A503
Res Carbon Film POT 50K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (13 X 14.4 X 23.8mm) Pin Bracket Mount/Through Hole
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
Potentiometer | |
50K | |
20% | |
20(DC)|50(AC) | |
0.05 (1/20) | |
Carbon Film | |
-10 | |
50 | |
Log | |
Pin | |
Top | |
6 | |
1(Elec)|1(Mech) | |
1 | |
1 | |
300 | |
15000 | |
1 | |
13 | |
14.4 | |
23.8 | |
Bracket Mount/Through Hole |
Not sure what resistance value you need? No problem, applying this PTV112-4420A-A503 potentiometer from Bourns will allow you to change the resistance in a matter of seconds. This dependable part has a power rating of 0.05 (1/20) W. This product has a resistance value of 50K Ohm. This product is 23.8 mm tall. The PTV112-4420A-A503 part has a pin termination style. This device utilizes carbon film technology. This part has an operating temperature of -10 to 50 °C. It has a tolerance of 20%.
EDA / CAD Models |