Artesyn Embedded PowerPTV12020LADDC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 1-OUT 0.8V to 1.8V 16A 28.8W 12-Pin SIP Module
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8504.40.95.80 | |
Automotive | Unknown |
PPAP | Unknown |
Step Down | |
Non-Isolated | |
1 | |
10.8 | |
12 | |
13.2 | |
0.8 to 1.8 | |
16 | |
28.8 | |
DC/DC | |
10 | |
300 | |
Yes | |
12mV(Typ) | |
10mV(Typ) | |
89 | |
Positive | |
-40 | |
85 | |
Adjustable | |
5.5 | |
Mounting | Through Hole |
Package Height | 12.7 |
Package Width | 9.39(Max) |
Package Length | 44.45 |
PCB changed | 12 |
Standard Package Name | SIP |
Supplier Package | SIP Module |
12 | |
Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down PTV12020LAD DC to DC converter and switching regulator module. It has a voltage of 0.8 to 1.8 V. This part has a temperature range of -40 °C to 85 °C.