BournsPTVS10-170C-THTransient Voltage Suppressors - TVS Diodes
TVS Diode Single Bi-Dir 170V 2-Pin
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
Bi-Directional | |
1 | |
190 | |
260(Typ) | |
170 | |
10000 | |
10 | |
10 | |
-55 | |
125 | |
Mounting | Through Hole |
Package Height | 15(Max) |
Package Width | 14(Max) |
Package Length | 8.8(Max) |
PCB changed | 2 |
2 |
Bourns' PTVS10-170C-TH TVS diode is designed to protect electronic components and circuits from electrical overstress from overvoltage and electrostatic discharge. This device's maximum clamping voltage is 260(Typ) V and minimum breakdown voltage is 190 V. Its maximum leakage current is 10 μA. Its test current is 10 mA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 125 °C.