NXP SemiconductorsPTVS12VZ1USKYLTransient Voltage Suppressors - TVS Diodes
Diode TVS Single Uni-Dir 12V 230W 2-Pin DSN T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Single | |
Uni-Directional | |
1 | |
13.3 | |
29 | |
12 | |
65 | |
0.2 | |
10 | |
1900 | |
430(Typ) | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.28(Max) |
Package Width | 0.85(Max) |
Package Length | 1.65(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | DSN |
2 |