NexperiaPTVS20VS1UR,115Transient Voltage Suppressors - TVS Diodes
Diode TVS Single Uni-Dir 20V 400W 2-Pin CFP3 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
Uni-Directional | |
1 | |
22.2 | |
32.4 | |
20 | |
50 | |
12.3 | |
0.1 | |
1 | |
400 | |
-55 | |
150 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Width | 1.9(Max) |
Package Length | 2.8(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | CFP3 |
2 |