NexperiaPTVS24VS1UR,115Transient Voltage Suppressors - TVS Diodes

Diode TVS Single Uni-Dir 24V 400W 2-Pin CFP3 T/R

Total In Stock: 34,265 parts

Regional Inventory: 16,265

    Total$0.14Price for 1

    16,265 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2220+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      Malaysia
         
      • Price: $0.1390
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2220+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Malaysia
      • In Stock: 4,265 parts
      • Price: $0.1390
    • (3000)

      Ships tomorrow

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2416+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Malaysia
      • In Stock: 12,000 parts
      • Price: $0.0880
    • (3000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2519+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Malaysia
      • In Stock: 18,000 parts
      • Price: $0.1128