NexperiaPTVS40VS1UR,115Transient Voltage Suppressors - TVS Diodes

Diode TVS Single Uni-Dir 40V 400W 2-Pin CFP3 T/R

Total In Stock: 18,028 parts

Regional Inventory: 12,028

    Total$0.04Price for 1

    12,028 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1905+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      Malaysia
         
      • Price: $0.0447
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1905+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Malaysia
      • In Stock: 28 parts
      • Price: $0.0447
    • (3000)

      Ships today

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      6 weeks
      • In Stock: 12,000 parts
      • Price: $0.0873
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2347+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Malaysia
      • In Stock: 6,000 parts
      • Price: $0.0913