NexperiaPTVS4V5D1BLYLTransient Voltage Suppressors - TVS Diodes
Diode TVS Single Bi-Dir 4.5V 2-Pin DFN T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.47(Max) |
Package Width | 0.62(Max) |
Package Length | 1.02(Max) |
PCB changed | 2 |
Supplier Package | DFN |
2 |
EDA / CAD Models |