NexperiaPTVS5V0Z1USKYLTransient Voltage Suppressors - TVS Diodes
TVS Diode Single Uni-Dir 5V 1.2KW 2-Pin DSN T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.28(Max) |
Package Width | 0.85(Max) |
Package Length | 1.65(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | DSN |
2 |
EDA / CAD Models |