EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Low Side | |
Non-Inverting | |
2 | |
GaNFET|IGBT|MOSFET | |
2 | |
6(Typ) | |
10(Typ) | |
17(Typ) | |
CMOS|TTL | |
4.5 | |
12 | |
26 | |
3.2(Typ) | |
1 | |
2 | |
5(Typ) | |
0.6|5 | |
-40 | |
150 | |
Under Voltage Lockout | |
1(Typ) | |
1(Typ) | |
No | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.98(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 |
EDA / CAD Models |