NexperiaPUMD10,135Digital BJT - Pre-Biased
Trans Digital BJT NPN/PNP 50V 0.1A 300mW 6-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8541.21.00.75 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
NPN|PNP | |
Dual | |
50 | |
100 | |
100@10mA@5V | |
2.2 | |
0.1@0.25mA@5mA | |
0.047 | |
300 | |
-65 | |
150 | |
Tape and Reel | |
Automotive | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.35(Max) |
Package Length | 2.2(Max) |
PCB changed | 6 |
Standard Package Name | SO |
Supplier Package | TSSOP |
6 |