Top Searched

NexperiaPUMD13,115Digital BJT - Pre-Biased

Trans Digital BJT NPN/PNP 50V 0.1A 300mW 6-Pin TSSOP T/R

Total In Stock: 220,149 parts

Regional Inventory: 37,149

    Total$0.08Price for 1

    37,149 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2228+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      Malaysia
         
      • Price: $0.0768
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2228+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Malaysia
      • In Stock: 25,149 parts
      • Price: $0.0768
    • (3000)

      Ships today

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2427+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Malaysia
      • In Stock: 12,000 parts
      • Price: $0.0260
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2452+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Malaysia
      • In Stock: 165,000 parts
      • Price: $0.0357
    • (3000)

      Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      2404+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Malaysia
      • In Stock: 18,000 parts
      • Price: $0.0241