NexperiaPUMX1,115GP BJT
Trans GP BJT NPN 40V 0.1A 200mW Automotive AEC-Q101 6-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
NPN | |
Bipolar Small Signal | |
Dual | |
2 | |
50 | |
40 | |
5 | |
0.2@5mA@50mA | |
0.1 | |
100 | |
120@1mA@6V | |
200 | |
100(Min) | |
-65 | |
150 | |
Tape and Reel | |
Automotive | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.35(Max) |
Package Length | 2.2(Max) |
PCB changed | 6 |
Standard Package Name | SO |
Supplier Package | TSSOP |
6 |