TDK-LambdaPV1R5-5-5DC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 1-OUT 5V 0.3A 1.5W 9-Pin SIP
Compliant with Exemption | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
1 | |
4.5 | |
5 | |
9 | |
5 | |
0.3 | |
1.5 | |
500VDC | |
No | |
40mV | |
20mV | |
77(Typ) | |
-20 | |
70 | |
Fixed | |
Mounting | Through Hole |
Package Height | 18(Max) mm |
Package Width | 8.5(Max) mm |
Package Length | 28.5(Max) mm |
PCB changed | 9 |
Standard Package Name | SIP |
Supplier Package | SIP |
9 | |
Lead Shape | Through Hole |