Stackpole Electronics, Inc PV275K4032T Varistors
Var MOV 275VAC/350VDC 1200A 430V 4032 SMD J-Lead T/R
Var MOV 275VAC/350VDC 1200A 430V 4032 SMD J-Lead T/R
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.40.40.00 |
Automotive | No |
PPAP | No |
Technology | Metal Oxide |
Varistor Voltage (V) | 430 |
Maximum AC Voltage Rating (V) | 275 |
Maximum DC Voltage Rating (V) | 350 |
Maximum Clamping Voltage (V) | 710 |
Tolerance Voltage | 10% |
Clamping Current (A) | 10 |
Maximum Surge Current (A) | 1200 |
Capacitance Value (pF) | 160pF |
Energy (J) | 29 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Size Code | 4032 |
Packaging | Tape and Reel |
Product Length (mm) | 10 |
Product Depth (mm) | 8 |
Product Height (mm) | 4.7 |
Lead Style | J-Lead |
Mounting | Surface Mount |
Please Login or Create an Account to access the BOM tool.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Var MOV 275VAC/350VDC 1200A 430V 4032 SMD J-Lead T/R
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.40.40.00 |
Automotive | No |
PPAP | No |
Technology | Metal Oxide |
Varistor Voltage (V) | 430 |
Maximum AC Voltage Rating (V) | 275 |
Maximum DC Voltage Rating (V) | 350 |
Maximum Clamping Voltage (V) | 710 |
Tolerance Voltage | 10% |
Clamping Current (A) | 10 |
Maximum Surge Current (A) | 1200 |
Capacitance Value (pF) | 160pF |
Energy (J) | 29 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Size Code | 4032 |
Packaging | Tape and Reel |
Product Length (mm) | 10 |
Product Depth (mm) | 8 |
Product Height (mm) | 4.7 |
Lead Style | J-Lead |
Mounting | Surface Mount |
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers