Bourns PV36Y100C01B00
Res Cermet Trimmer 10 Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.19mm (9.53 X 4.83 X 10.55mm) Pin Thru-Hole Tube
Product Technical Specifications
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Trimmer | |
10 | |
10% | |
0.5 (1/2) | |
Cermet | |
-55 | |
125 | |
±150 | |
Lin | |
Pin | |
Top | |
2.19 | |
25(Elec) | |
1 | |
9000 | |
25 | |
200 | |
Tube | |
9.53 | |
4.83 | |
10.55 | |
Through Hole |
