Compliant with Exemption | |
EAR99 | |
Active | |
8533408070 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Trimmer | |
2K | |
10% | |
0.25 (1/4) | |
Cermet | |
-55 | |
125 | |
±150 | |
Lin | |
Pin | |
Top | |
1.78 | |
12(Elec) | |
1 | |
4320 | |
12 | |
200 | |
Tube | |
6.71 | |
4.5 | |
8.26 | |
Through Hole |
EDA / CAD Models |
Compliant with Exemption | |
EAR99 | |
Active | |
8533408070 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Trimmer | |
2K | |
10% | |
0.25 (1/4) | |
Cermet | |
-55 | |
125 | |
±150 | |
Lin | |
Pin | |
Top | |
1.78 | |
12(Elec) | |
1 | |
4320 | |
12 | |
200 | |
Tube | |
6.71 | |
4.5 | |
8.26 | |
Through Hole |
EDA / CAD Models |