EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
Automotive | No |
PPAP | No |
Type | Short Stroke |
Actuator Style | Plunger |
Pole Throw Configuration | DPDT |
Switch Configuration | N.O./N.C. |
Maximum Current Rating (A) | 0.1 |
Maximum DC Voltage Rating (V) | 32 |
Maximum Power Rating (VA) | 3 |
Dielectric Strength | 750VAC |
Minimum Insulation Resistance (MOhm) | >=10000 |
Maximum Contact Resistance (mOhm) | <=100 |
Electrical Life (Cycles) | >=100000 |
Operating Force (N) | 1.7 |
Bounce Time (ms) | <=3 |
Mounting | Through Hole |
Termination Style | PC Pins |
Number of Terminals | 6 |
Terminal Pitch (mm) | 2.5 |
Body Orientation | Straight |
Total Travel (mm) | 2.4 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Bulk |
Row Spacing (mm) | 6 |
Actuator Length (mm) | 3.9 |
Product Length (mm) | 10 |
Product Depth (mm) | 9.2 |
Product Height (mm) | 14.9 |